341-027-520-108

Heilind Number:EDA341-027-520-108
Manufacturer:EDAC
Manufacturer Number:341-027-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-027-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-027-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 27 positions in a single row configuration, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, with copper alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.