ACT20MH21JE-6149 V001

Heilind Number:EDA341-027-521-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MH21JE-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MH21JE-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-027-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a single row layout with 27 positions, offering ample connectivity options for your applications. Crafted with precision, it ensures reliable performance with a contact material of Copper Alloy, housed in UL 94V-0 Thermoplastic Polyester for durability. With a pitch of .1 inches and row spacing of .14 inches, it guarantees efficient signal transmission. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for diverse environmental conditions. Its straight mount orientation simplifies installation, making it a versatile choice for various projects in the realm of electronics and beyond. Trust in this connector to facilitate seamless board-to-board connections, meeting your connectivity needs with excellence.