341-027-521-103

Heilind Number:EDA341-027-521-103
Manufacturer:EDAC
Manufacturer Number:341-027-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-027-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-027-521-103

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 27 positions, allowing for seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environmental conditions, withstanding temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material of Copper Alloy guarantees efficient power transmission, rated for up to 3 A. With a pitch of .1 in and row spacing of .14 in, this connector offers precise alignment and secure interlocking. Whether you're a DIY enthusiast or a professional in the field, this green-colored connector is an essential component for your PCB assembly needs. Trust in its straight mount orientation for easy installation and maintenance, meeting industry standards for quality and performance. Upgrade your connectivity solutions with this essential component, a crucial tool for seamless data transmission in modern electronic devices.