341-027-521-104

Heilind Number:EDA341-027-521-104
Manufacturer:EDAC
Manufacturer Number:341-027-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-027-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-027-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, it ensures reliable performance, even in demanding environments. The vibrant green color adds a touch of visual appeal while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a single row configuration and 27 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Trust in its straight mount orientation for secure attachment, making it an essential component in your connectivity arsenal.