341-027-521-107

Heilind Number:EDA341-027-521-107
Manufacturer:EDAC
Manufacturer Number:341-027-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-027-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-027-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for seamless integration, this connector features a single row layout with 27 positions, ensuring efficient data transfer. Crafted from UL 94V-0-rated Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material, paired with a .1 inch pitch and .14 inch row spacing, facilitates reliable signal transmission. With a maximum amperage of 3 A and an operating temperature range of -40 to 105 °C, it ensures optimal performance in various environments. Whether for industrial or consumer electronics applications, this connector, part of our comprehensive PCB Connectors range, offers a dependable solution for your connectivity needs.