341-027-521-108

Heilind Number:EDA341-027-521-108
Manufacturer:EDAC
Manufacturer Number:341-027-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-027-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-027-521-108

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a single row with 27 copper alloy contacts, delivering reliable power transmission at an amperage of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in the most demanding environments. With a pitch of .1 inches and a row spacing of .14 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.