341-027-522-101

Heilind Number:EDA341-027-522-101
Manufacturer:EDAC
Manufacturer Number:341-027-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-027-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-027-522-101

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector features a single row layout with 27 copper alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and long-lasting use in a variety of environments. With a pitch of .1 inches and a row spacing of .14 inches, precise and secure connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your electronic assemblies with this essential component, a seamless integration solution for all your connectivity needs.