341-027-522-102

Heilind Number:EDA341-027-522-102
Manufacturer:EDAC
Manufacturer Number:341-027-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-027-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-027-522-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 27 positions in a single row, ensuring efficient data transfer. The durable housing, made from UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity. Its straight mount orientation and compact size make it ideal for space-saving installations. Operating in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Elevate your PCB assembly process with this essential component.