341-027-522-104

Heilind Number:EDA341-027-522-104
Manufacturer:EDAC
Manufacturer Number:341-027-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-027-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-027-522-104

Detailed Description

Enhance your electronic connections with our Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a 3 A amperage and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 27 positions, it offers seamless integration for your PCB setups. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105 °C make it a versatile choice for any project. Upgrade your connectivity solutions with this essential component.