341-027-522-107

Heilind Number:EDA341-027-522-107
Manufacturer:EDAC
Manufacturer Number:341-027-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-027-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-027-522-107

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in a vibrant green hue. Designed for efficient power delivery, it boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 27 positions, it offers seamless integration on your PCB. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. Its .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any environment. Upgrade your connectivity solutions with this essential component.