341-027-522-108

Heilind Number:EDA341-027-522-108
Manufacturer:EDAC
Manufacturer Number:341-027-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-027-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-027-522-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a single row layout with 27 positions, offering seamless integration on your PCB. The contact material, crafted from Copper Alloy, ensures reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 in and row spacing of .14 in, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its 3A amperage and straight mount orientation for secure and efficient connections. Upgrade your connectivity solutions with this essential component.