341-027-524-101

Heilind Number:EDA341-027-524-101
Manufacturer:EDAC
Manufacturer Number:341-027-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-027-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-027-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. This connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish, ensuring both functionality and aesthetics. With a single row layout and 27 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Choose our Card Edge Connector for efficient and secure board-to-board connections in all your applications.