341-027-524-102

Heilind Number:EDA341-027-524-102
Manufacturer:EDAC
Manufacturer Number:341-027-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-027-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-027-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 27 positions, offering optimal versatility for your projects. The durable housing, made from UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures both reliability and visual appeal. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on efficient and secure connections. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.