341-027-524-104

Heilind Number:EDA341-027-524-104
Manufacturer:EDAC
Manufacturer Number:341-027-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-027-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-027-524-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color and a sleek straight mount orientation, this connector offers both functionality and style. With an amperage rating of 3A and a housing material of UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for seamless integration. With 27 positions in a single row, it provides ample connectivity options. Suitable for a wide range of applications, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105°C. Upgrade your setup with this high-quality component.