341-028-500-101

Heilind Number:EDA341-028-500-101
Manufacturer:EDAC
Manufacturer Number:341-028-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-500-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with 28 positions, ensuring optimal performance in your electronic assemblies. Crafted with precision, it features copper alloy contacts for reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the .1-inch pitch and .14-inch row spacing offer efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its straight mount orientation for easy installation, making it an essential component in your connector arsenal. Elevate your connectivity game with this essential Card Edge Connector.