341-028-500-102

Heilind Number:EDA341-028-500-102
Manufacturer:EDAC
Manufacturer Number:341-028-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. Engineered for high performance, this connector boasts a 3A amperage and 28 positions for seamless data transmission. Crafted with precision, it ensures reliable contact with its copper alloy material and .1-inch pitch. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees durability in various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.