341-028-500-103

Heilind Number:EDA341-028-500-103
Manufacturer:EDAC
Manufacturer Number:341-028-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-500-103

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also ensures reliable performance. With an amperage of 3 A and durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees safe and efficient power transmission. Designed with one row and 28 positions, along with a pitch of .1 inches and row spacing of .14 inches, it offers seamless integration on PCBs. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation facilitates easy assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.