341-028-500-108

Heilind Number:EDA341-028-500-108
Manufacturer:EDAC
Manufacturer Number:341-028-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-500-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 28 positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its precise pitch of .1 inch and row spacing of .14 inch allow for seamless alignment on your board. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.