341-028-500-201

Heilind Number:EDA341-028-500-201
Manufacturer:EDAC
Manufacturer Number:341-028-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-500-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable performance, with a high amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts spaced at .1 inches, accommodating a total of 28 positions, it ensures efficient signal transmission. The straight mount orientation and compact pitch of .14 inches make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Perfect for various electronic systems, it falls under the category of Board To Board PCB Connectors, offering seamless integration into your designs. Trust in our Card Edge Connector to deliver superior performance and durability in your projects.