341-028-500-208

Heilind Number:EDA341-028-500-208
Manufacturer:EDAC
Manufacturer Number:341-028-500-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-500-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features a dual-row layout, offering 28 positions for efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures both durability and safety. Each contact point is meticulously constructed from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, this connector allows for seamless integration into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.