341-028-520-101

Heilind Number:EDA341-028-520-101
Manufacturer:EDAC
Manufacturer Number:341-028-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row layout and 28 positions, it offers optimal space utilization. The Copper Alloy contacts ensure reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.