341-028-520-102

Heilind Number:EDA341-028-520-102
Manufacturer:EDAC
Manufacturer Number:341-028-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 28 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in diverse environments. The .1 inch pitch and .14 inch row spacing enable precise positioning on your board. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it offers both power and stability. Whether for industrial or commercial applications, this Green-colored connector, with a straight mount orientation, is the perfect choice for your connectivity needs. Explore our range of PCB connectors for more options to suit your requirements.