341-028-520-104

Heilind Number:EDA341-028-520-104
Manufacturer:EDAC
Manufacturer Number:341-028-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-520-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 28 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .1in and row spacing of .14in, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Choose efficiency and durability with our Card Edge Connector.