341-028-520-107

Heilind Number:EDA341-028-520-107
Manufacturer:EDAC
Manufacturer Number:341-028-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-520-107

Detailed Description

Enhance your circuitry with our efficient Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and stability. With a single row layout, it offers optimal space utilization, accommodating 28 positions with a pitch of .1 inches and row spacing of .14 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.