341-028-520-108

Heilind Number:EDA341-028-520-108
Manufacturer:EDAC
Manufacturer Number:341-028-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-520-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features 28 positions in a single row with a pitch of .1 inches, ensuring secure and efficient board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments, while the Copper Alloy contact material allows for a seamless flow of up to 3A of current. With a straight mount orientation, installation is a breeze, and the wide operating temperature range of -40 to 105°C further enhances its versatility. Upgrade your PCB connections with this essential component.