341-028-520-201

Heilind Number:EDA341-028-520-201
Manufacturer:EDAC
Manufacturer Number:341-028-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-520-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal power transmission, it delivers a reliable 3A amperage through its 28 positions, ensuring efficient operation. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting durability, even in harsh environments. With a pitch of .1 inch and row spacing of .14 inch, it offers precise and secure PCB connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for a variety of applications, this green connector is a must-have for any electronic project. Elevate your connectivity with this essential component.