341-028-520-202

Heilind Number:EDA341-028-520-202
Manufacturer:EDAC
Manufacturer Number:341-028-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-520-202

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double-row layout and a total of 28 positions, this connector offers ample space for secure board-to-board connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. The .1 inch pitch and .14 inch row spacing make for easy and efficient installation. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and dependable connectivity.