341-028-520-203

Heilind Number:EDA341-028-520-203
Manufacturer:EDAC
Manufacturer Number:341-028-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-520-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a pitch of .1 inch and a row spacing of .14 inch, it ensures precise and reliable connections. The connector accommodates 28 positions, making it ideal for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your electronic projects with this essential component.