341-028-520-204

Heilind Number:EDA341-028-520-204
Manufacturer:EDAC
Manufacturer Number:341-028-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision, this green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts spaced at .1 inches pitch and .14 inches row spacing, it offers reliable power transmission up to 3A. Featuring 28 positions for versatile connectivity, it's ideal for various electronic applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your setup with this essential connector, designed to meet high industry standards.