341-028-521-101

Heilind Number:EDA341-028-521-101
Manufacturer:EDAC
Manufacturer Number:341-028-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-521-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row layout and 28 positions, it offers seamless integration for your electronic components. The Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in harsh environments. Its straight mount orientation makes installation a breeze, perfect for various board-to-board applications. Upgrade your setup with this essential connector for seamless and secure connections.