341-028-521-103

Heilind Number:EDA341-028-521-103
Manufacturer:EDAC
Manufacturer Number:341-028-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a single row layout and 28 positions, it offers high-density connectivity for your devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the copper alloy contacts guarantee efficient power transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Its green color adds a touch of visual distinction, and with a pitch of .1 in and row spacing of .14 in, it facilitates precise PCB assembly. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects.