ACT20MH35HC-6149 V001

Heilind Number:EDA341-028-521-104
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MH35HC-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MH35HC-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-521-104

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Crafted with precision and durability in mind, this essential component boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row design featuring 28 positions, it offers seamless integration for your PCB setup. The contact material, composed of Copper Alloy, guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .14 inches allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it suits various industrial environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connections and streamline your workflow with this essential component.