341-028-521-107

Heilind Number:EDA341-028-521-107
Manufacturer:EDAC
Manufacturer Number:341-028-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-521-107

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a single row with 28 positions and a .1-inch pitch, ensuring precise alignment. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. Its copper alloy contacts offer superior conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Explore seamless integration and optimal functionality with this essential component.