341-028-521-201

Heilind Number:EDA341-028-521-201
Manufacturer:EDAC
Manufacturer Number:341-028-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-521-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows and 28 positions, it offers ample connectivity for your projects. The .1-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Elevate your PCB design with this essential connector.