341-028-521-203

Heilind Number:EDA341-028-521-203
Manufacturer:EDAC
Manufacturer Number:341-028-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also offers high performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts on a .1 inch pitch and .14 inch row spacing, it provides reliable signal transmission in a compact form factor. Boasting 28 positions and a straight mount orientation, it facilitates easy and secure board-to-board connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Elevate your assembly projects with this essential component, perfect for use in a range of applications.