341-028-521-207

Heilind Number:EDA341-028-521-207
Manufacturer:EDAC
Manufacturer Number:341-028-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board communication. Its vibrant green color not only adds a pop of visual interest but also signifies its high performance, capable of handling up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability in any application. With two rows of copper alloy contacts spaced at .1 inch pitch and .14 inch row spacing, it offers 28 secure positions for optimal connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this essential connector to streamline your PCB integration process effectively.