341-028-522-102

Heilind Number:EDA341-028-522-102
Manufacturer:EDAC
Manufacturer Number:341-028-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-522-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and 28 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient performance. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Perfect for PCB applications, this connector facilitates seamless board-to-board connections with a .1-inch pitch and .14-inch row spacing. Its straight mount orientation makes installation easy and convenient. Upgrade your electronic assemblies with this essential component.