341-028-522-104

Heilind Number:EDA341-028-522-104
Manufacturer:EDAC
Manufacturer Number:341-028-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-522-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 28 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable signal transfer, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in a temperature range of -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential connector for efficient and secure electronic connections.