341-028-522-107

Heilind Number:EDA341-028-522-107
Manufacturer:EDAC
Manufacturer Number:341-028-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-522-107

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector in a striking green hue. With a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and safety. Its single-row design, featuring 28 copper alloy contact positions, offers seamless integration for your board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable functionality even in challenging environments. The 0.1-inch pitch and 0.14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with this essential component, a must-have in any professional or DIY project.