341-028-522-108

Heilind Number:EDA341-028-522-108
Manufacturer:EDAC
Manufacturer Number:341-028-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-522-108

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a 3A amperage capacity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With a single row design and 28 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. At a pitch of .1 inches and row spacing of .14 inches, it allows for precise and efficient connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Perfect for various applications, this connector is a must-have for any PCB setup.