341-028-522-201

Heilind Number:EDA341-028-522-201
Manufacturer:EDAC
Manufacturer Number:341-028-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design, with a housing crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With two rows and 28 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .14-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal for efficient and secure PCB setups. Elevate your connectivity game with this essential component.