341-028-522-202

Heilind Number:EDA341-028-522-202
Manufacturer:EDAC
Manufacturer Number:341-028-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .14-inch row spacing allow for precise alignment, accommodating 28 positions for seamless board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your electronic assemblies with this essential component.