341-028-522-203

Heilind Number:EDA341-028-522-203
Manufacturer:EDAC
Manufacturer Number:341-028-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in harsh industrial environments. With a current rating of 3 A and a meticulous construction featuring Copper Alloy contacts, it guarantees efficient power transmission. Its dual-row design with 28 positions, spaced at a pitch of .1 inches and .14-inch row spacing, offers ample connectivity options for your electronic assemblies. The straight mount orientation simplifies installation, while the wide operating temperature range, from -40 to 105°C, makes it versatile for various applications. Trust in this connector to deliver optimal functionality and durability, meeting the highest standards of quality and performance. Elevate your projects with this essential component for seamless electronic connectivity.