341-028-522-204

Heilind Number:EDA341-028-522-204
Manufacturer:EDAC
Manufacturer Number:341-028-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-522-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With a 3A amperage rating, it guarantees efficient power transmission. Featuring two rows of copper alloy contacts with a .1-inch pitch and .14-inch row spacing, it facilitates precise and secure connections. Boasting 28 positions, it offers ample room for multiple signal paths. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this green-colored connector for optimal performance in your electronic assemblies.