341-028-524-101

Heilind Number:EDA341-028-524-101
Manufacturer:EDAC
Manufacturer Number:341-028-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 1-row configuration with 28 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .14 inches, it provides precise alignment for seamless board-to-board connections. Its straight mount orientation offers easy installation, making it a must-have component for your electronic projects. Elevate your connectivity game with this high-quality Card Edge Connector.