341-028-524-102

Heilind Number:EDA341-028-524-102
Manufacturer:EDAC
Manufacturer Number:341-028-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-524-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a single row configuration with 28 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees reliable performance even in harsh environments. The Copper Alloy contacts offer superior conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise board-to-board connections. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component in your electronic assembly projects.