341-028-524-103

Heilind Number:EDA341-028-524-103
Manufacturer:EDAC
Manufacturer Number:341-028-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-524-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also ensures reliable performance. With an amperage rating of 3 A, it is suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and safety. The single-row design with 28 positions allows for seamless integration, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .1 in and row spacing of .14 in, this connector offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various environments. Perfect for board-to-board PCB connections, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.