341-028-524-104

Heilind Number:EDA341-028-524-104
Manufacturer:EDAC
Manufacturer Number:341-028-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-524-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant green. Designed for optimum performance, this connector features a single row configuration with 28 positions, ensuring seamless communication between PCBs. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The precise pitch of .1 inches and row spacing of .14 inches make for easy installation, while the straight mount orientation facilitates secure placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component in any electronic setup. Elevate your connectivity game with this essential piece from our range of PCB Connectors.