341-028-524-108

Heilind Number:EDA341-028-524-108
Manufacturer:EDAC
Manufacturer Number:341-028-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. With a vibrant green color, this connector not only offers functionality but also adds a pop of color to your setup. Designed for optimal performance, it has a 3A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring a single row layout with 28 positions, it ensures efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and a row spacing of .14 inches, it allows for precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your connector game with this essential component, perfect for a range of applications in the electronics industry.