341-028-524-202

Heilind Number:EDA341-028-524-202
Manufacturer:EDAC
Manufacturer Number:341-028-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-524-202

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring maximum safety and performance. With a double-row layout and a total of 28 positions, it offers ample connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating seamlessly with a pitch of .1 inch and row spacing of .14 inch, this connector is perfect for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component to streamline your electronics projects and elevate your connectivity standards.